Renesas 7133LA25PFGI8

SRAM - Dual Port, Asynchronous Memory IC 32Kb (2K x 16) Parallel 25ns 100-TQFP (
$ 35.92
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 7133LA25PFGI8.

Integrated Device Technology

Datasheet19 pages4 years ago
Datasheet0 pages0 years ago

Renesas

IHS

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Jun 16, 2021
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 35.92
$ 44.38
Stock
38,755
27,931
Authorized Distributors
1
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Memory Type
SRAM
SRAM
Density
32 kb
32 kb
Address Bus Width
22 b
22 b
Access Time
25 ns
25 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Multi-Port SRAM, 2KX16, 20ns, CMOS, PQFP100
32Kb £¨2K x 16£© 2 k x 16 4.5V 280mA 5.5V Parallel QFP 14mm*14mm*1.4mm
SRAM Chip Async Dual 5V 32K-Bit 2K x 16 35ns 100-Pin TQFP T/R
SRAM Chip Async Dual 5V 72K-Bit 4K x 18 25ns 100-Pin TQFP
Dual Port SRAM (Asynchr.), 128Kb, 8Kx16, 25ns, 4.5/5.5V, QFP(100), 0°C to 70°C, Tray
SRAM Chip Async Dual 5V 128K-Bit 8K x 16 25ns 100-Pin TQFP

Descriptions

Descriptions of Renesas 7133LA25PFGI8 provided by its distributors.

SRAM - Dual Port, Asynchronous Memory IC 32Kb (2K x 16) Parallel 25ns 100-TQFP (
32Kb £¨2K x 16£© 2 k x 16 4.5V 300mA 5.5V Parallel TQFP-100 , 14mm*14mm*1.4mm
Multi-Port SRAM, 2KX16, 25ns, CMOS, PQFP100
IC SRAM 32KBIT PARALLEL 100TQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M