Infineon CY7C025-25AXC

S-PQFP-G100 Surface Mount Tray 8KX16 ic memory 25ns 14mm 131072bit 4.5V
$ 12.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C025-25AXC.

IHS

Datasheet20 pages15 years ago

Augswan

Future Electronics

DigiKey

Inventory History

3 month trend:
-10.46%

Alternate Parts

Price @ 1000
$ 12.56
$ 14.11
Stock
237,653
168,898
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
100
-
Memory Type
RAM, SDR, SRAM
RAM, SRAM
Density
128 kb
-
Address Bus Width
26 b
-
Access Time
25 ns
25 ns
Frequency
25 GHz
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-02-09
LTD Date2011-08-08

Related Parts

4K x 16/18 and 8K x 16/18 Dual-Port Static RAM with SEM, INT, BUSY
SRAM Chip Async Dual 5V 72K-Bit 4K x 18 25ns 100-Pin TQFP
4K x 16/18 and 8K x 16/18 Dual-Port Static RAM with SEM, INT, BUSY
SRAM Chip Async Dual 5V 32K-Bit 2K x 16 25ns 100-Pin TQFP Tray
SRAM Chip Async Dual 3.3V 128K-Bit 8K x 16 25ns 100-Pin TQFP Tray
SRAM - Dual Port, Asynchronous Memory IC 128Kb (8K x 16) Parallel 25ns 100-TQFP

Descriptions

Descriptions of Infineon CY7C025-25AXC provided by its distributors.

S-PQFP-G100 Surface Mount Tray 8KX16 ic memory 25ns 14mm 131072bit 4.5V
SRAM Chip Async Dual 5V 128K-Bit 8K x 16 25ns 100-Pin TQFP
Multi-Port SRAM, 8KX16, 25ns, CMOS, PQFP100
8K X 16 DUAL-PORT SRAM 25 ns PQFP100
IC SRAM 128KBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C02525AXC