Renesas 71016S15YG

5.0V 64K x 16 Asynchronous Static RAM
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 71016S15YG.

IHS

Datasheet0 pages0 years ago

Renesas

Components Direct

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 6, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Jun 2, 2020
Verification

Alternate Parts

Price @ 1000
$ 0.921
Stock
56,503
55,030
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
44
-
Memory Type
RAM, SDR, SRAM - Asynchronous
-
Density
1 Mb
-
Address Bus Width
16 b
-
Access Time
15 ns
15 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1996-08-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II Tray
1Mb £¨64K x 16£© 64 k x 16 4.5V 180mA 5.5V Parallel 16bit TSOP-44 , 18.41mm*10.16mm*1mm
SRAM Chip Async Single 5V 1M-bit 64K x 16 15ns Automotive 44-Pin TSOP-II
CY7C1021BN Series 1-Mbit (64K x 16) 5 V 15 ns Static RAM - TSOP II-44
IC SRAM 1MBIT PARALLEL 44SOJ / SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 44-SOJ
Alliance MemoryAS7C1026B-15JCN
AS7C1026B Series 1-Mbit (64 K x 16) 5 V 15 ns CMOS Static RAM - SOJ-44

Descriptions

Descriptions of Renesas 71016S15YG provided by its distributors.

5.0V 64K x 16 Asynchronous Static RAM
SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin SOJ Tray
71016 - STATIC RAM 1 MEG (64K X
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M