Renesas 70V25L20PFGI8

SRAM - Dual Port, Asynchronous Memory IC 128Kb (8K x 16) Parallel 20ns 100-TQFP
$ 52.901
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 70V25L20PFGI8.

IHS

Datasheet0 pages0 years ago

Integrated Device Technology

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Oct 23, 2019
Verification

Alternate Parts

Price @ 1000
$ 52.901
$ 61.54
Stock
50,036
55,568
Authorized Distributors
1
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
128 kb
128 kb
Address Bus Width
26 b
26 b
Access Time
20 ns
20 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

SRAM Chip Async Dual 3.3V 128K-Bit 8K x 16 25ns 100-Pin TQFP Tray
SRAM - Dual Port, Asynchronous Memory IC 128Kb (8K x 16) Parallel 25ns 100-TQFP
SRAM Chip Async Dual 3.3V 128K-Bit 8K x 16 25ns 100-Pin TQFP Tray
Sram, 128Kbit, 0 To 70Deg C Rohs Compliant: Yes |Renesas Electronics Corporation 70V25L15PFG
CY7C025AV Series 128 kb (8 K x 16) 3.6 V 25 ns Dual-Port Static RAM -TQFP-100
Dual Port SRAM (Asynchr.), 128Kb, 8Kx16, 25ns, 4.5/5.5V, QFP(100), 0°C to 70°C, Tray

Descriptions

Descriptions of Renesas 70V25L20PFGI8 provided by its distributors.

SRAM - Dual Port, Asynchronous Memory IC 128Kb (8K x 16) Parallel 20ns 100-TQFP
8K x 16 3.3V Dual-Port RAM
Multi-Port SRAM, 8KX16, 20ns, CMOS, PQFP100
IC SRAM 128KBIT PARALLEL 100TQFP
IC,70V25L20PFGI8 <AZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M