Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 70V25L20PFGI

128Kb (8K x 16) 8 k x 16 3V 195mA 3.6V Parallel 16bit TQFP-100 SMD mount 14mm*14mm*1.6mm

$ 68.29
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 70V25L20PFGI.

IHS

Datasheet0 pages0 years ago

Renesas

Integrated Device Technology

Newark

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Oct 23, 2019
Verification

Inventory History

3 month trend:
-39.70%

Alternate Parts

Price @ 1000
$ 68.29
$ 57.95
Stock
101,275
74,775
Authorized Distributors
6
1
Case/Package
TQFP
TQFP
Number of Pins
100
100
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
128 kb
128 kb
Address Bus Width
26 b
26 b
Access Time
20 ns
20 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

SRAM - Dual Port, Asynchronous Memory IC 128Kb (8K x 16) Parallel 25ns 100-TQFP
SRAM - Dual Port, Asynchronous Memory IC 128Kb (8K x 16) Parallel 25ns 100-TQFP
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 70C 3.6V 128kb 185mA
SRAM Chip Async Dual 3.3V 128K-Bit 8K x 16 25ns 100-Pin TQFP Tray
CY7C025AV Series 128 kb (8 K x 16) 3.6 V 25 ns Dual-Port Static RAM -TQFP-100
S-PQFP-G100 Surface Mount Tray 8KX16 ic memory 25ns 14mm 131072bit 4.5V

Descriptions

Descriptions of Renesas 70V25L20PFGI provided by its distributors.

128Kb (8K x 16) 8 k x 16 3V 195mA 3.6V Parallel 16bit TQFP-100 SMD mount 14mm*14mm*1.6mm
SRAM Chip Async Dual 3.3V 128K-bit 8K x 16 20ns 100-Pin TQFP Tray
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 85C 3.6V 128kb 195mA
Sram, 128Kbit, -40 To 85 Deg C; |Renesas Electronics Corporation 70V25L20PFGI
Multi-Port SRAM, 8KX16, 20ns, CMOS, PQFP100
IC SRAM 128KBIT PARALLEL 100TQFP / SRAM - Dual Port, Asynchronous Memory IC 128Kb (8K x 16) Parallel 20 ns 100-TQFP (14x14)
IC SRAM 128KBIT PARALLEL 100TQFP
存储器, SRAM, 128KB, -40 至 85 度 C;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M