Infineon CY22392FC

Programmable PLL Clock Generator Triple 16-Pin TSSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY22392FC.

IHS

Datasheet9 pages25 years ago

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 15.11
$ 15.11
Stock
227,210
97,041,828
97,041,828
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
Crystal
Crystal
Crystal
Max Frequency
200 MHz
200 MHz
200 MHz
Number of Outputs
6
6
6
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-07-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonCY22393FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
200MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Differential HCSL Outputs
InfineonCY22150KFCT
Clock Generator, 200MHz, CMOS, PDSO16
InfineonCY22150KFC
IC CLOCK GENERATOR 16TSSOP
NB3N508S Series 3.3 V 216 MHz PureEdge VCXO Clock Generator - TSSOP-16

Descriptions

Descriptions of Infineon CY22392FC provided by its distributors.

Programmable PLL Clock Generator Triple 16-Pin TSSOP
Clock Generator/Frequency Synthesizer /PLL
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 0C~70C 5mm 200MHz 3.3V
Clock Generator, 200MHz, CMOS, PDSO16
200 MHz OTHER CLOCK GENERATOR PDSO16
IC,CY22392FC,FIELD RE-PROG,CLO CK GENERATOR<AZ
IC CLKSYN FLSH PROG 3PLL 16TSSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA