Renesas 574MLF

PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
$ 10.748
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 574MLF.

Renesas

Datasheet8 pages20 years ago

IHS

Augswan

Integrated Device Technology

Jameco

Inventory History

3 month trend:
-0.12%

CAD Models

Download Renesas 574MLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.748
$ 10.46
$ 10.46
Stock
185,218
263,083
263,083
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
160 MHz
160 MHz
160 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas574MLFT
PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas574MILF
PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas571MLF
PLL Based Clock Driver, 571 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
InfineonW180-01G
Clock Generator, 28MHz, CMOS, PDSO8
Clock Generator, 160MHz, CMOS, PDSO8
PLL Clock Generator Single 8-Pin SOIC N T/R

Descriptions

Descriptions of Renesas 574MLF provided by its distributors.

PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Zero Delay PLL Clock Buffer Single 8-Pin SOIC N Tube
Zero Delay, Low Skew Buffer
IC FANOUT BUFFER 8SOIC
IC CLOCK ZDB 1:4 160MHZ 8SOIC
Tin DUAL Active GULL WING (Type) IC 7Weeks 0C 4.9mm 36mA
IC,574MLF <AZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M