onsemi P2814BG-08SR

Clock Generator, 160MHz, CMOS, PDSO8
$ 0.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P2814BG-08SR.

IHS

Datasheet6 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi P2814BG-08SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Renesas501MLF
IC CLK MULTIPLIER PLL 8-SOIC / Clock Generator IC 160MHz 1 8-SOIC (0.154", 3.90mm Width)
Renesas511MILF
PLL Clock Multiplier Single 8-Pin SOIC N Tube
Clock Generator 3MHz to 78MHz-IN 156MHz-OUT 8-Pin SOIC N T/R
Renesas7152M-02LF
134MHz SOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Silicon LabSL2305SC-1T
Zero Delay PLL Clock Buffer Single 10MHz to 140MHz 8-Pin SOIC N T/R
Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi P2814BG-08SR provided by its distributors.

Clock Generator, 160MHz, CMOS, PDSO8
DUAL Obsolete GULL WING Surface Mount (Type) IC 2011 0C~70C 5mm 24mA
EMI Reduction IC 8-Pin SOIC N T/R
IC CLK EMI REDUCTION FREQ 8SOIC
P2814BG-08SR, MOTOR DRIVER IC;
The P28XX devices are versatile spread spectrum frequency modulators designed specifically for a wide range of input clock frequencies from 10MHz to 40MHz. P28XX can generate an EMI reduced clock from crystal ceramic resonator or system clock. The P28XX-A and the P28XX-B offer various combinations of spread options and percentage deviations. These combinations include Down and Center Spread and percentage deviation range from 0.625% to -3.5%.The P28XX reduces electromagnetic interference (EMI)at the clock source allowing system wide reduction of EMI of down stream clock and data dependent signals.The P28XX allows significant system cost savings by reducing the number of circuit board layers ferrite beads shielding and other passive components that are traditionally required to pass EMI regulations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • P2814BG08SR