Renesas 54FCT245TDB

Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 54FCT245TDB.

Renesas

Datasheet8 pages9 years ago
Datasheet8 pages9 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Download Renesas 54FCT245TDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.54
$ 0.54
Stock
67,711
228,666
228,666
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
48 mA
64 mA
64 mA
High Level Output Current
48 mA
-32 mA
-32 mA
Propagation Delay
7.5 ns
4.6 ns
4.6 ns
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-01-18
LTD Date2024-07-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
15mA 8 4.5V~5.5V 64mA 1 CDIP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CDIP

Descriptions

Descriptions of Renesas 54FCT245TDB provided by its distributors.

Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
Transceiver, Bidirectional, -55To125Degc Rohs Compliant: Yes |Renesas 54FCT245TDB
TRANSCEIVER, BIDIRECTIONAL, -55TO125DEGC; Available until stocks are exhausted
Bidirectional Non-RoHS Compliant Contains Lead Lead Tin Logic (Logic Type) 125C 5V 25.4mm 10ns
Octal Bi-Directional Transceiver
Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Tube
IC TXRX NON-INVERT 5.5V 20CDIP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M