Texas Instruments CY74FCT245ATPC

8 64mA 4.75V~5.25V 32mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
$ 0.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT245ATPC.

element14 APAC

Datasheet20 pages12 years ago
Datasheet21 pages10 years ago

Texas Instruments

Newark

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-0.25%

CAD Models

Download Texas Instruments CY74FCT245ATPC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.592
$ 20.123
$ 20.123
Stock
270,465
190,683
190,683
Authorized Distributors
3
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Transceiver
Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Low Level Output Current
64 mA
48 mA
48 mA
High Level Output Current
-32 mA
-12 mA
-12 mA
Propagation Delay
4.6 ns
6.5 ns
6.5 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT245ATPC.

Related Parts

Texas InstrumentsCY74FCT2245ATPC
Octal Bus Transceivers with 3-State Outputs and Series Damping esistors 20-PDIP -40 to 85
Texas InstrumentsSN74ABT623N
Bus Transceiver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDIP20
Texas InstrumentsSN74ABT244AN
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CY74FCT245ATPC provided by its distributors.

8 64mA 4.75V~5.25V 32mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Bus Transceiver, FCT Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20
Octal Bus Transceivers with 3-State Outputs 20-PDIP -40 to 85
8 Bit Transceiver Rohs Compliant: Yes |TEXAS INSTRUMENTS CY74FCT245ATPC.
Non-inverting Tristate 1 8 4.75V 5.25V 64mA Non-Inverting,Transceiver 32mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
TRANSCEIVER; Logic IC Function:8bit Transceiver; Logic IC Family:FCT; Logic IC Base Number:74245; Transceivers, No. of:8; Interface Type:TTL; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:DIP; Operating Temperature Range:-40°C to +85°C; Base Number:74245; No. of Pins:20; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY74FCT245ATPC.