Renesas 542MLFT

Clock Fanout Buffer (Distribution), Divider IC 1: 2 156MHz 8-SOIC (0.154", 3.90mm Width)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 542MLFT.

Renesas

Datasheet7 pages27 years ago

IHS

Integrated Device Technology

Augswan

Jameco (USA)

Inventory History

3 month trend:
-40.28%

CAD Models

Download Renesas 542MLFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.71
$ 2.71
Stock
145,122
112,421
112,421
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
156 MHz
156 MHz
156 MHz
Quiescent Current
11 mA
11 mA
11 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2008-06-02
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-09-24
LTD Date2023-03-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas542MLF
Low Skew Clock Driver, 542 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas542MILF
Low Skew Clock Driver, 542 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas542MILFT
Low Skew Clock Driver, 542 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
onsemiNB3N551DG
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
Clock Fanout Buffer (Distribution) IC 1:4 180MHz 8-SOIC (0.154", 3.90mm Width)
onsemiNB3L553DG
NB Series 3.3 V 200 MHz Surface Mount 1:4 Clock Fanout Buffer - SOIC-8

Descriptions

Descriptions of Renesas 542MLFT provided by its distributors.

Clock Fanout Buffer (Distribution), Divider IC 1:2 156MHz 8-SOIC (0.154", 3.90mm Width)
Low Skew Clock Driver, 542 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Clock Divider Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R
CLOCK DIVIDER, 156MHZ, 0 TO 70DEG C; Available until stocks are exhausted

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M