Renesas 542MLF

Low Skew Clock Driver, 542 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
$ 9.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 542MLF.

Renesas

Datasheet7 pages27 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Jameco (USA)

Inventory History

3 month trend:
-4.81%

CAD Models

Download Renesas 542MLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.61
$ 15.546
$ 15.546
Stock
177,013
149,151
149,151
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
156 MHz
156 MHz
156 MHz
Quiescent Current
11 mA
11 mA
11 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2008-06-02
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-09-24
LTD Date2023-03-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas542MILF
Low Skew Clock Driver, 542 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas542MILFT
Low Skew Clock Driver, 542 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas542MLFT
Clock Fanout Buffer (Distribution), Divider IC 1:2 156MHz 8-SOIC (0.154", 3.90mm Width)
onsemiNB3N551DG
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
Clock Fanout Buffer (Distribution) IC 1:4 180MHz 8-SOIC (0.154", 3.90mm Width)
onsemiNB3L553DG
NB Series 3.3 V 200 MHz Surface Mount 1:4 Clock Fanout Buffer - SOIC-8

Descriptions

Descriptions of Renesas 542MLF provided by its distributors.

Low Skew Clock Driver, 542 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
IC CLK BUFFER 1:2 156MHZ 8SOIC / Clock Fanout Buffer (Distribution), Divider IC 1:2 156 MHz 8-SOIC (0.154", 3.90mm Width)
Clock Divider Buffer 2-OUT 8-Pin SOIC N Tube
DUAL Tin COMMERCIAL Surface Mount Clock (Type) IC 55% 70C 156MHz 0.5ns

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M