Renesas 542MILF

Low Skew Clock Driver, 542 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
$ 16.114
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 542MILF.

Renesas

Datasheet7 pages27 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Inventory History

3 month trend:
-1.76%

CAD Models

Download Renesas 542MILF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.114
$ 9.61
$ 9.61
Stock
149,091
179,022
179,022
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
156 MHz
156 MHz
156 MHz
Quiescent Current
11 mA
11 mA
11 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2008-06-02
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas542MLF
Low Skew Clock Driver, 542 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas542MLFT
Clock Fanout Buffer (Distribution), Divider IC 1:2 156MHz 8-SOIC (0.154", 3.90mm Width)
Renesas542MILFT
Low Skew Clock Driver, 542 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
onsemiNB3N551DG
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
Clock Fanout Buffer (Distribution) IC 1:4 180MHz 8-SOIC (0.154", 3.90mm Width)
onsemiNB3L553DG
NB Series 3.3 V 200 MHz Surface Mount 1:4 Clock Fanout Buffer - SOIC-8

Descriptions

Descriptions of Renesas 542MILF provided by its distributors.

Low Skew Clock Driver, 542 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Clock Divider Buffer 2-OUT 8-Pin SOIC N Tube
IC 3V-5.5V 15ns 156MHz SOIC-8 SMD 4.9mm × 3.9mm × 1.5mm
IC CLK BUFFER 1:2 156MHZ 8SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M