Renesas 542MILFT

Low Skew Clock Driver, 542 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
$ 2.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 542MILFT.

Renesas

Datasheet7 pages27 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

RFMW

CAD Models

Download Renesas 542MILFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.71
$ 14.978
$ 14.978
Stock
113,308
149,105
149,105
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
156 MHz
156 MHz
156 MHz
Quiescent Current
11 mA
11 mA
11 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2008-06-02
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-09-24
LTD Date2023-03-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas542MLF
Low Skew Clock Driver, 542 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas542MILF
Low Skew Clock Driver, 542 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas542MLFT
Clock Fanout Buffer (Distribution), Divider IC 1:2 156MHz 8-SOIC (0.154", 3.90mm Width)
onsemiNB3N551DG
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
Clock Fanout Buffer (Distribution) IC 1:4 180MHz 8-SOIC (0.154", 3.90mm Width)
onsemiNB3L553DG
NB Series 3.3 V 200 MHz Surface Mount 1:4 Clock Fanout Buffer - SOIC-8

Descriptions

Descriptions of Renesas 542MILFT provided by its distributors.

Low Skew Clock Driver, 542 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
CLOCK DIVIDER, 156MHZ, -40 TO 85DEG C; Available until stocks are exhausted
IC CLK BUFFER 1:2 156MHZ 8SOIC
3V~5.5V 156MHz SOP-8 Clock Buffers, Drivers ROHS
Clock And Data Recovery/Retiming

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M