Renesas 2305B-1HDCGI

PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
$ 0.697
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 2305B-1HDCGI.

Renesas

Datasheet13 pages10 years ago
Datasheet13 pages10 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.697
$ 0.568
$ 0.568
Stock
95,157
67,777
67,777
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
133 MHz
133 MHz
133 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-10-13
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Renesas2305-1DCG
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC N Tube
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Renesas2305-1DCG8
IC CLK BUFFER ZD PLL 3.3V 8-SOIC / Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of Renesas 2305B-1HDCGI provided by its distributors.

PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
3.3V Zero Delay Clock Buffer
PowerPC e300c2 Microprocessor IC MPC83xx 1 Core, 32-Bit 333MHz 516-FPBGA (27x27)
IC CLK BUFFER 3.3V 8-SOIC
3V 3.6V 133MHz SOIC-8 4.9mm*3.9mm*1.5mm
3.3V ZD CLK BUFFER SS
IC ZD BUFFER 8SOIC
IC,2305B-1HDCGI <AZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2305B1HDCGI