Renesas 2305B-1HDCG

PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
$ 0.579
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 2305B-1HDCG.

Renesas

Datasheet13 pages10 years ago
Datasheet13 pages10 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Arrow Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Alternate Parts

Price @ 1000
$ 0.579
$ 0.842
$ 0.842
Stock
43,017
84,389
84,389
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
133 MHz
133 MHz
133 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-10-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC N Tube
Renesas2305-1DCG8
IC CLK BUFFER ZD PLL 3.3V 8-SOIC / Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of Renesas 2305B-1HDCG provided by its distributors.

PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
3.3V Zero Delay Clock Buffer
IC CLK BUFFER 3.3V 8-SOIC
IC ZD BUFFER 8SOIC
IC,2305B-1HDCG <AZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2305B1HDCG