
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 2305A-1HDCGI8 | 0 | 3K | 6d | ||||||||
| Win Source | WS-2305A-1HDCGI8 | 2,700 | 60 | 15h | ||||||||
| Worldway Electronics | 2305A-1HDCGI8 | 23,868 | 7 | Tape & Reel | 14h | |||||||
| Easev | 2305A-1HDCGI8 | 21,490 | 2d | |||||||||
| Ansinor | 2305A-1HDCGI8 | 29,010 | 1 | 14h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 15, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version - |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas 2305A-1HDCGI8 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: