Renesas 2305-1HDCG8

Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC N T/R
$ 0.5
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 2305-1HDCG8.

Renesas

Datasheet15 pages1 year ago
Datasheet13 pages13 years ago

IHS

Augswan

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Jan 7, 2025
Verification

Alternate Parts

Price @ 1000
$ 0.5
$ 1.78
$ 1.78
Stock
142,252
548,282
548,282
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
133 MHz
133.33 MHz
133.33 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2001-03-30
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC N Tube
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC N Tube
Renesas2305-1DCG
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC N Tube

Descriptions

Descriptions of Renesas 2305-1HDCG8 provided by its distributors.

Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC N T/R
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
IC CLK BUFFER 3.3V HI DRV 8-SOIC
3.3V Zero Delay Low Skew Buffer
Tin DUAL Active GULL WING (Type) IC 7Weeks 0C 0.35ns 4.9mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M