
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | 1337AGDVGI8 | 0 | 2500 | Tape & Reel | ||||||||
| Avnet | 1337AGDVGI8 | 0 | 2500 | 19h | ||||||||
| Weyland Electronics Group Pte. Ltd. | 1337AGDVGI8 | 12,500 | 1 | Tape & Reel | 18h | |||||||
| Win Source | WS-1337AGDVGI8 | 25,000 | 5 | 17h | ||||||||
| Worldway Electronics | 1337AGDVGI8 | 7,075 | 7 | Tape & Reel | 18h |
Download Renesas 1337AGDVGI8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas 1337AGDVGI8 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: