| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Component Stockers USA | 1337AGCSRGI8 | 472 | >1wk | |||||||||
| Win Source | WS-1337AGCSRGI8 | 369 | 10 | 15h | ||||||||
| Worldway Electronics | 1337AGCSRGI8 | 15,717 | 7 | Tape & Reel | 15h | |||||||
| AERI | 1337AGCSRGI8 | 7,114 | 20h | |||||||||
| Suntronic | 1337AGCSRGI8 | 6,041 | 12h |
Download Renesas 1337AGCSRGI8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: