Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1337C#

DUAL HH: MM: SS (12/24hr) CMOS I2C Real Time Clock (RTC) IC 2006 -40C~85C 0.032MHz 10.3mm
$ 5.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1337C#.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Augswan

Newark

Inventory History

3 month trend:
-23.85%

CAD Models

Download Analog Devices DS1337C# symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDS1337C#T&R
DS1337 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - SOIC-16
Analog DevicesDS3231M+TRL
Real Time Clock Serial Clock/Calendar/Alarm/Battery Backup 16-Pin SOIC W T/R
Analog DevicesDS3231M+
Real TimeClock SerialClock/Calendar/Alarm/Battery Backup 16-Pin SOIC W Tube
Real Time Clock Serial 16byte Clock/Calendar/Alarm/Timer/Interrupt 14-Pin SOP T/R
Real-Time Clock With Serial I2C Interface
RX-4045SA Series 3 V 4 Wire SPI-BUS Real Time Clock Module - SOP-14

Descriptions

Descriptions of Analog Devices DS1337C# provided by its distributors.

DUAL HH:MM:SS (12/24hr) CMOS I2C Real Time Clock (RTC) IC 2006 -40C~85C 0.032MHz 10.3mm
DS1337 Series 5.5V I2C / Serial Surface Mount Real Time Clock - SOIC-16
16-SOIC (0.295 7.50mm Width) DS1337 8542.39.00.01 Alarm Leap Year Square Wave Output real time clock IC 1.8V~5.5V 0.6muA @ 1.3V~1.8V 10.5mm 0.032MHz
RTC, SERIAL, LOW POWER, I2C, 16SO; Date Format: YY-MM-DD; Clock Format: HH: MM: SS; Clock IC Type: RTC; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 16Pins; IC Interface Type: I2C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 1.8V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1337C
  • DS1337C#.
  • DS1337C#..