What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DS1340C-33#

DS1340 Series 3 V I2C / Serial Surface Mount RTC with Trickle Charger - SOIC-16
$ 6.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1340C-33#.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

LKR

Augswan

ShanghaiCT

Inventory History

3 month trend:
+15.60%

CAD Models

Download Analog Devices DS1340C-33# symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDS1374C-33#T&R
I²C, 32-Bit Binary Counter Watchdog RTC with Trickle Charger and Reset Input/Output
Analog DevicesDS1339C-33#T&R
DS1339C Clock/Calendar I²C 2-Wire Serial Real Time Clock (RTC) -SOIC-16
Analog DevicesDS1338C-33#T&R
IC RTC CLK/CALENDAR I2C 16-SOIC / Real Time Clock Serial 56byte Clock/Calendar 16-Pin SOIC W T/R
Real-Time Clock With Serial I2C Interface
STMicroelectronicsM41T83RMY6F
Serial I²C bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T81SMY6F
Real Time Clock Serial 20byte Clock/Calendar/Alarm/Timer/Interrupt 18-Pin SOX T/R

Descriptions

Descriptions of Analog Devices DS1340C-33# provided by its distributors.

DS1340 Series 3 V I2C / Serial Surface Mount RTC with Trickle Charger - SOIC-16
16-SOIC (0.295 7.50mm Width) DS1340 8542.39.00.01 Leap Year Trickle-Charger real time clock IC 2.97V~5.5V 150muA @ 5.5V 18.1mm 0.032MHz
Rtc W/ Trickle Charger, Soic-16; Date Format:Dd:Mm:Yy; Clock Format:Hh:Mm:Ss; Clock Ic Type:Rtc; Supply Voltage Min:2.97V; Supply Voltage Max:5.5V; Clock Ic Case Style:Soic; No. Of Pins:16Pins; Ic Interface Type:I2C; Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1340C-33#

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1340C-33
  • DS1340C-33#.
  • DS1340C33
  • DS1340C33#