Renesas AT25SF041-SSHD-T

4Mbit, 2.5V to 3.6V Range SPI Serial Flash Memory with Dual-I/O and Quad-I/O Support
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas AT25SF041-SSHD-T.

IHS

Datasheet49 pages11 years ago
Datasheet47 pages11 years ago

Upverter

ODG (Origin Data Global)

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Download Renesas AT25SF041-SSHD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 4M-bit 512K x 8 8ns 8-Pin SOIC N
LE25U20AFD Series 3.6 V 2 Mb (256 K x 8) Industrial Grade Serial Flash - SOIC-8
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N

Descriptions

Descriptions of Renesas AT25SF041-SSHD-T provided by its distributors.

4Mbit, 2.5V to 3.6V Range SPI Serial Flash Memory with Dual-I/O and Quad-I/O Support
AT25SF041 Series 4 Mb (512K x 8) 104 MHz SPI Serial Flash Memory - SOIC-8
Flash Mem Serial-SPI 3.3V 4Mbit 4M x 1bit 8-Pin SOIC T/R
FLASH MEMORY, 4MBIT, -40 TO 85DEG C; Flash Memory Type: Serial NOR; Memory Size: 4Mbit; Flash Memory Configuration: -; IC Interface Type: SPI; Memory Case Style: WSOIC; No. of Pins: 8Pins; Clock Frequency: 85MHz; Access Time: -;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT25SF041-SSHD-T.
  • AT25SF041SSHD-T