Renata CR1025FV-LF

3 V Lithium 2 Pin Vertical Through Hole Tabbed Coin Cell Battery
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renata CR1025FV-LF.

IHS

Datasheet1 page6 years ago
Datasheet1 page21 years ago

Inventory History

3 month trend:
+1191%

CAD Models

Download Renata CR1025FV-LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) Code3A991.J.1
Introduction Date2019-09-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicCR1025
BATTERY, NON-RECHARGEABLE, COIN/BUTTON, LITHIUM MANGANESE DIOXIDE,3VDC,30MAH, CR
RenataCR1025
Secondary Battery, Lithium Manganese Dioxide, 1025, 3V, 0.03Ah
PanasonicCR-1220/BN
Battery, 3 V, 1220, Lithium Manganese Dioxide, 35 mAh, Pressure Contact, 1
PanasonicBR-1220/BN
Coin Cell Battery 3V 35 mAh 23x3mm REQ HOLDER
PanasonicCR1216
BATTERY, NON-RECHARGEABLE, COIN/BUTTON, LITHIUM MANGANESE DIOXIDE,3VDC,25MAH, CR
RenataCR1216.TS
Lithium Batteries 3V Tear Strips 12.5 X 1.6MM

Descriptions

Descriptions of Renata CR1025FV-LF provided by its distributors.

3 V Lithium 2 Pin Vertical Through Hole Tabbed Coin Cell Battery
Primary Battery, Lithium Manganese Dioxide, 1025, 3V
Lithium Batteries 30MAH 2 PIN COINCELL
LITH 3V 30MAH rated leadfree
Tabbed 3V Lithium Batteries

Manufacturer Aliases

Renata has several brands around the world that distributors may use as alternate names. Renata may also be known as the following names:

  • RENATA BATTERIES
  • RENATA BATTE
  • RENATA BATTERY
  • RENATA BAT
  • Renata Batteries US
  • THE SWATCH GROUP LTD
  • Renata Batteries Switzerland
  • Renata Batteries - Swiss
  • RENATA/SANYO/PANASONIC
  • RENATA BATTERY HOLDER
  • RENETA