Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic CR1025

Battery, Non-rechargeable, Coin/button, Lithium Manganese Dioxide, 3VDC, 30MAH, Cr
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic CR1025.

IHS

Datasheet0 pages0 years ago

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.35%

CAD Models

Download Panasonic CR1025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 0.655
$ 0.655
Stock
77,841
69,615
69,615
Authorized Distributors
2
5
5
Chemistry/Technology
Lithium
-
-
Capacity
-
-
-
Number of Cells
-
-
-
Voltage Rating
-
3 V
3 V
Rechargeability
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

3 V Lithium 2 Pin Vertical Through Hole Tabbed Coin Cell Battery
RenataCR1025
BATTERY, LMO, 0.03AH, 3V; Available until stocks are exhausted
PanasonicCR-1220/BN
Battery, 3 V, 1220, Lithium Manganese Dioxide, 35 mAh, Pressure Contact, 1
PanasonicBR-1220/BN
Coin Cell Battery 3V 35 mAh 23x3mm REQ HOLDER
PanasonicCR1216
BATTERY, NON-RECHARGEABLE, COIN/BUTTON, LITHIUM MANGANESE DIOXIDE,3VDC,25MAH, CR
RenataCR1216.TS
Lithium Batteries 3V Tear Strips 12.5 X 1.6MM

Descriptions

Descriptions of Panasonic CR1025 provided by its distributors.

BATTERY, NON-RECHARGEABLE, COIN/BUTTON, LITHIUM MANGANESE DIOXIDE,3VDC,30MAH, CR
Primary Battery, Lithium/manganese Dioxide, 1025, 3V, 0.03Ah
Lithium Battery Coin 3V 30mAh Primary
BATTERY, 3 V, COIN CELL, LITHIUM

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR 1025
  • CR-1025