Panasonic CR-1220/BN

Battery, 3 V, 1220, Lithium Manganese Dioxide, 35 mAh, Pressure Contact, 1
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic CR-1220/BN.

RS (Formerly Allied Electronics)

Datasheet16 pages11 years ago
Datasheet5 pages17 years ago
Datasheet6 pages17 years ago

IHS

Farnell

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+1.36%

CAD Models

Download Panasonic CR-1220/BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.J.1
Harmonized Tariff Schedule (HTS) Code8506.80.00.00
Introduction Date2005-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicBR-1220/BN
Coin Cell Battery 3V 35 mAh 23x3mm REQ HOLDER
PanasonicCR1025
BATTERY, NON-RECHARGEABLE, COIN/BUTTON, LITHIUM MANGANESE DIOXIDE,3VDC,30MAH, CR
RenataCR1025
Secondary Battery, Lithium Manganese Dioxide, 1025, 3V, 0.03Ah
RenataCR1216.TS
Lithium Batteries 3V Tear Strips 12.5 X 1.6MM

Descriptions

Descriptions of Panasonic CR-1220/BN provided by its distributors.

Battery, 3 V, 1220, Lithium Manganese Dioxide, 35 mAh, Pressure Contact, 1
Battery,Non-Rechargeable,Coin/Button,Lithium Manganese Dioxide,3VDC,35mAh,CR | Panasonic Electronic Components CR1220/BN
Button Cell Battery Dimensions ø x H: 12 x 2 mm Temperature range: -30 ... 60 °C IEC: CR1220 Material: Lithium Capacity: 35 mAh Voltage: 3 V
BATTERY, LITHIUM, CR1220; Battery Voltage:3V; Battery Size Code:1220; Battery Technology:Lithium Manganese Dioxide; Battery Capacity:35mAh; Battery Terminals:Flat Top; External Diameter:12.5mm; External Height:2mm; Exter
BATTERY, LITHIUM, CR1220; Battery Voltage: 3V; Battery Size Code: 1220; Battery Technology: Lithium Manganese Dioxide; Battery Capacity: 35mAh; Battery Terminals: Fl; Available until stocks are exhausted Alternative available
BATTERY, LITHIUM, 3V, COIN CELL; Battery Voltage:3V; Battery Size Code:Coin Cell; Battery Technology:Lithium; Battery Capacity:38mAh; Battery Terminals:Flat Top; Pack Quantity:1; Battery Type / Size:Coin Cell; Weight:1.2g RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-1220
  • CR-1220-BN
  • CR-1220/BN.
  • CR-1220BN
  • CR1220
  • CR1220-BN
  • CR1220/BN
  • CR1220BN