Releco C10A10X230A

Ç»§ç”µå™¨, Spco 230VAC;
$ 16.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Releco C10A10X230A.

element14 APAC

Datasheet24 pages25 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

General Purpose Relay, G2R Series, Power, Non Latching, Spdt, 230 Vac, 10 A Rohs Compliant: Yes
General Purpose Relay, G2Rs Series, Power, Non Latching, Spdt, 230 Vac, 10 A Rohs Compliant: Yes
Phoenix Contact2903339
Power Relay/Base/Display/Suppressor Module w/Bracket; SPDT; RIF-1; 230VAC In; 1x21
Electromechanical Relay 230VAC 27.172KOhm 10A SPDT(29x13x35.5)mm Plug-In General Purpose Relay
PanasonicHC1-H-AC240V
Power/Signal Relay, SPDT, Momentary, 1200mW (Coil), AC Input, AC Output, Socket Mount
HC Series 10 A SPDT 240 VAC Plug-In Miniature General Purpose Power Relay

Descriptions

Descriptions of Releco C10A10X230A provided by its distributors.

继电器, SPCO 230VAC;
Relay, Spst-Nc, 230V, 10A, Plug-In; Contact Configuration:Spdt; Coil Voltage:230Vac; Contact Current:10A; Product Range:C10-A10 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:400V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Releco C10A10X230A

Manufacturer Aliases

Releco has several brands around the world that distributors may use as alternate names. Releco may also be known as the following names:

  • RELCO
  • RELECO RELAY
  • RELEC
  • COMATRELECO AG
  • Releco (Vierpool)