Omron G2R-1-SN 230AC

Electromechanical Relay 230VAC 27.172KOhm 10A SPDT(29x13x35.5)mm Plug-In General Purpose Relay
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USAG2R-1-SN 230AC461
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1-SN 230AC.

Omron

Datasheet12 pages23 years ago

Farnell

Newark

Related Parts

General Purpose Relay, G2Rs Series, Power, Non Latching, Spdt, 230 Vac, 10 A Rohs Compliant: Yes
General Purpose Relay, G2R Series, Power, Non Latching, Spdt, 230 Vac, 10 A Rohs Compliant: Yes
Electromechanical Relay SPDT 10A 240VAC 30KOhm Bracket Mount
TE ConnectivityRTB14730
Electromechanical Relay SPDT 12A 230VAC 32.5KOhm Through Hole
Phoenix Contact2903339
Power Relay/Base/Display/Suppressor Module w/Bracket; SPDT; RIF-1; 230VAC In; 1x21
PanasonicHC1-H-AC240V
Power/Signal Relay, SPDT, Momentary, 1200mW (Coil), AC Input, AC Output, Socket Mount

Descriptions

Descriptions of Omron G2R-1-SN 230AC provided by its distributors.

Electromechanical Relay 230VAC 27.172KOhm 10A SPDT(29x13x35.5)mm Plug-In General Purpose Relay
Relay, Spdt, 250Vac, 30Vdc, 10A; Contact Configuration:spdt; Coil Voltage:230V; Contact Current:10A; Product Range:g2Rs Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:quick Connect;rohs Compliant: Yes
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 230V; Contact Current: 10A; Product Range: G2RS Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect; Contact Voltage VDC: 30VDC; Contact Material: Silver Alloy; Coil Resistance: 27.17kohm; Approvals & Standards: CE, CSA, IEC, UL, VDE; Coil Current: 4.7mA; Coil Operating Lower Percent Limit: 80%; Coil Operating Upper Percent Limit: 120%; Coil Voltage VAC Nom: 230V; Contact Current AC Max: 10A; Contact Current DC Max: 10A; Contact Current Max: 10A; Contact Voltage AC Max: 250V; Contact Voltage AC Nom: 250V; Contact Voltage DC Max: 30V; Contact Voltage DC Nom: 30V; DC Coil Power: 530mW; External Depth: 28mm; External Height: 29mm; External Length / Height: 29mm; External Width: 13mm; Nom Operating Power: 0.9VA; Operating Temperature Max: 70°C; Operating Temperature Min: -40°C; Operating Time: 15ms; Relay Type: Power; Release Time: 5ms

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1-SN-230AC
  • G2R-1-SN230AC
  • G2R1SN 230AC
  • G2R1SN230AC