Omron G2R-1 230AC

General Purpose Relay, G2R Series, Power, Non Latching, Spdt, 230 Vac, 10 A Rohs Compliant: Yes
$ 7.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1 230AC.

Omron

Datasheet12 pages23 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.01%

CAD Models

Download Omron G2R-1 230AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity1-1393239-9
General Purpose Power PCB Relay SPDT-CO 12A 730VAC 32500Ohm Through Hole
TE Connectivity1419108-6
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 740mW 32.5kOhms
TE Connectivity1419108-6
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 740mW 32.5kOhms
PanasonicHC1-H-AC240V
Power/Signal Relay, SPDT, Momentary, 1200mW (Coil), AC Input, AC Output, Socket Mount
HC Series 10 A SPDT 240 VAC Plug-In Miniature General Purpose Power Relay
RELAY GEN PURPOSE SPDT 12A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole

Descriptions

Descriptions of Omron G2R-1 230AC provided by its distributors.

General Purpose Relay, G2R Series, Power, Non Latching, Spdt, 230 Vac, 10 A Rohs Compliant: Yes
Power Relay SPDT 380VAC 230VAC Through Hole Tray
Avnet Japan
SPDT PCB MOUNT RELAY THROUGH HOLE, 10 A, 230V AC
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 230VAC; Contact Current: 10A; Product Range: G2R Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Term

Images

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1-230AC
  • G2R-1230AC
  • G2R1-230AC
  • G2R1230AC