Red Lion Controls ZGH0100C

Sensor, Length, Quadrature, Dual Shaft, 100 Ppr, Input: 8-28VDC, Outputs: 40MA NPN
$ 585
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls ZGH0100C.

RS (Formerly Allied Electronics)

Datasheet4 pages16 years ago

Inventory History

3 month trend:
-66.67%

Related Parts

OmronD7E-2
Vibration Sensors The factory is currently not accepting orders for this product.
OmronD7E-1
Timer; Solid State; ON-Delay; SPDT; 5 min; 100-120VAC; Surface/Flush/DIN Mt; 8-Pin; IP40
Industrial Motion & Position Sensors 100 deg w/fly leads 6-24V w/0-5V Analog
Magnetoresistive 0¡ã~100¡ã Analog 18V 40V ¡À0.4% External Magnet,Included
HoneywellCSDA1BC
OPEN LOOP CURRENT TRANSDUCER, 1.7 TO 7.5 A, 20MA OUTPUT CURRENT, 6 TO 16 V DC
HoneywellCSDA1DC
Open Loop Current Sensor AC/DC Current 9V/12V/15V

Descriptions

Descriptions of Red Lion Controls ZGH0100C provided by its distributors.

SENSOR,LENGTH,QUADRATURE,DUAL SHAFT, 100 PPR,INPUT:8-28VDC,OUTPUTS:40MA NPN
DOUBLE SHAFT LENGTH SENSOR, QUADRATURE OUPUT, 100 PPR, 8-35VDC, ZGH SERIES
Double Shaft Length Sensor 100 PPR 8-28VDC at 50mA (max)
Zg H 100Ppr Double Shaft Rohs Compliant: Yes |Red Lion ZGH0100C

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC