Honeywell CSDA1BC

Open Loop Current Transducer, 1.7 to 7.5 A, 20MA Output Current, 6 to 16 V DC
$ 24.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSDA1BC.

IHS

Datasheet2 pages28 years ago

Farnell

Master Electronics

Sager Electronics

Newark

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-16
LTD Date2022-08-01

Related Parts

HoneywellCSDA1AC
Current Sensor Current Sensor AC/DC Current 9V/12V/15V
HoneywellCSDC1AC
Open Loop Current Sensor AC/DC Current 5V
Allegro MicroSystemsACS716KLATR-6BB-NL-T
120 kHz Bandwidth, High-Voltage Isolation Current Sensor with Integrated Overcurrent Detection
Allegro MicroSystemsACS710KLATR-6BB-T
ALLEGRO MICROSYSTEMS - ACS710KLATR-6BB-T - CURRENT SENSOR, 16SOIC
Closed Loop Current Sensor 5V 3-Pin Box
Allegro MicroSystemsACS710KLATR-6BB-NL-T
6 A 120 kHz 1 Channel Bandwidth High-Voltage Isolation Current Sensor -SOIC-16

Descriptions

Descriptions of Honeywell CSDA1BC provided by its distributors.

OPEN LOOP CURRENT TRANSDUCER, 1.7 TO 7.5 A, 20MA OUTPUT CURRENT, 6 TO 16 V DC
SENSOR CURRENT SWITCH 7.5A AC/DC
Board Mount Current Sensors 6-16VDC pin-out styl e 2
Honeywell Commercial Solid State/Magnet
Current Sensor; Current Measuring Range; Current Sensor; Current Measuring Range AC:1.7A to 7.5A; Current Measuring Range DC:1.7A to 7.5A; Supply Voltage Range DC:6V to 16V; Sensor Output:Sink; Response Time:100µs; Current Rating:12mA; External Depth:25.4mm; Length:19mm
Current Sensor; Current Rating:12mA; External Depth:25.4mm; Length:19mm; Mounting Type:Through Hole; Operational Type:Open Collector; Output Type:Sink; Package/Case:PCB-Through Hole, 3 Pins; Series:CS; Supply Current:6.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO