Omron D7E-1

Timer; Solid State; ON-Delay; SPDT; 5 min; 100-120VAC; Surface/Flush/DIN Mt; 8-Pin; IP40
$ 8.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D7E-1.

Master Electronics

Datasheet2 pages11 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.10%

Supply Chain

Introduction Date2019-09-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OmronD7E-2
Vibration Sensors The factory is currently not accepting orders for this product.

Descriptions

Descriptions of Omron D7E-1 provided by its distributors.

Timer; Solid State; ON-Delay; SPDT; 5 min; 100-120VAC; Surface/Flush/DIN Mt; 8-Pin; IP40
Vibration Sensors The factory is currently not accepting orders for this product.
Vibration Sensor, D7E Series, SPST-NC, 30 Vdc, 130 to 200 Gals
SENSOR, VIBRATION, SEALED, SPST-NC, 130TO 200GAL, 0.1 MA, D7 SERIES
Electromechanical Switch Detect Switch ON OFF 0.1A
Specifications of Vibration Detection Switch
Earthquake detector,130 to 200 gal, RoHS
Omron SCT
SENSOR VIBR 130-200GAL 0.1A BLK
TILT/VIBRATION SENSOR CC SENSORS
Sensor, Vibration, 30V, 130 To 200 Gals; Supply Voltage:30V; Impedance:-; Sensor Mounting:Panel Mount; Power Rating:-; Sensitivity:-; External Diameter:22Mm; Internal Diameter:-; Input Current:-; Product Range:D7E Series Rohs Compliant: Yes |Omron D7E1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D7E1