What’s new: Find the right parts faster with our redesigned experience

Learn more

Red Lion Controls PAXLC800

Electronic Counter (6) 17.8 mm H - LCD Count-Up/Down 85-250VAC 11-36VDC

$ 280
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls PAXLC800.

Farnell

Datasheet8 pages20 years ago
Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-100%

Related Parts

Red Lion ControlsPAXLR000
Electronic Rate Meter 6 14.2 mm H - LED Rate/Count Indication 115/230VAC 10-16VDC
Red Lion ControlsC48CD102
2LINE BACKLIT LCD RELAY OUTPUT 1/16 DIN QUAD SENSING BI-DIRECTIONAL SEALED NEMA4X ENCL
Red Lion ControlsCUB7CCG0
PANEL METER, COUNTER, 1/32 DIN, 8-DIGIT, GREEN BACKLIGHT LCD, LOW VOLT INPUT, DC

Descriptions

Descriptions of Red Lion Controls PAXLC800 provided by its distributors.

Electronic Counter (6) 17.8 mm H - LCD Count-Up/Down 85-250VAC 11-36VDC
Multifunction Counter; Núm. De Dígitos/Caracteres:8; Altura Del Dígito:10.1Mm; Tensión De Alimentación Mín.:10Vdc; Tensión De Alimentación Máx.:16Vdc; Altura De Encastre Del Panel:44.96Mm; Anchura De Encastre Del Panel:91.95Mm |Red Lion PAXLC800
MULTIFUNCTION COUNTER, 8 DIGIT; No. of Digits / Alpha:8; Digit Height:10.1mm; Supply Voltage Range:10V DC to 16V DC; Counting Speed:25kHz; Operating Temperature Range:0°C to +60°C; Count Speed Max:25kHz; External Depth:104.1mm; External Length / Height:49.5mm; External Width:96.5mm; Operating Temperature Max:60°C; Operating Temperature Min:0°C; Supply Voltage AC Max:230V; Supply Voltage AC Min:115V; Supply Voltage DC Max:16V; Supply Voltage DC Min:10V

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC