Diodes Inc. BZX55C5V6

Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX55C5V6.

IHS

Datasheet8 pages5 years ago
Datasheet3 pages14 years ago
Datasheet5 pages19 years ago
Datasheet3 pages19 years ago
Datasheet4 pages20 years ago

TME

Mouser

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.013
$ 0.044
$ 0.044
Stock
215,807
339,041
339,041
Authorized Distributors
3
4
4
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
-
5.6 V
5.6 V
Tolerance
-
7 %
7 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
1.3 V
1.3 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-12-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. BZX55C5V6 provided by its distributors.

Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
DIODE ZENER 5.6V 500MW DO-34
Zener Diodes 500mW 5% Izt=5ma
VOLTAGE REGULATOR DIODE

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated