onsemi BZX55C5V6

DIODE ZENER 5.6V 500MW DO35 / Zener Diode 5.6 V 500 mW ±7% Through Hole DO-35 (DO-204AH)
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX55C5V6.

IHS

Datasheet2 pages9 years ago
Datasheet6 pages21 years ago

Future Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.013
$ 0.013
Stock
339,039
197,827
197,827
Authorized Distributors
4
3
3
Mount
Through Hole
-
-
Case/Package
-
-
-
Zener Voltage
5.6 V
-
-
Tolerance
7 %
-
-
Power Dissipation
500 mW
500 mW
500 mW
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
-
-
Forward Voltage
1.3 V
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2008-08-31
LTD Date2008-12-31

Related Parts

onsemiBZX55C5V1
DIODE ZENER 5.1V 500MW DO35 / Zener Diode 5.1 V 500 mW ±6% Through Hole DO-35 (DO-204AH)
onsemi1N5994B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 2muA @ 3V 500mW 5.6V
SMALL SIGNAL ZENER DIODE Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N5232B
Diode Zener Single 5.6 Volt 5% 500mW 2-Pin DO-35 Bulk
Zener Diode Single 5.6V 5% 11Ohm 500mW Automotive 2-Pin DO-35 Ammo
Diodes Inc.1N5232B-T
1N5232B-T,ZENER DIODE DO-35 50 0MW 5.6V REFERENCES, SOIC8<AZ

Descriptions

Descriptions of onsemi BZX55C5V6 provided by its distributors.

DIODE ZENER 5.6V 500MW DO35 / Zener Diode 5.6 V 500 mW ±7% Through Hole DO-35 (DO-204AH)
Bulk ±7% Through Hole Single Zener Diode 1.3V @ 100mA 100nA @ 1V 500mW 5.6V
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
DIODE ZENER SINGLE 5.6V 5% 500MW 2-PIN DO-35
DIODE VOLTAGE REGULATOR .5W -DIODE-RECT
ZENER SGL 5.6V 5% 500MW 2PIN DO-35

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55-C5V6
  • BZX55/C5V6
  • BZX55C-5V6