Diodes Inc. 1N5263B-T

Diode Zener Single 56V 5% 500mW 2-Pin DO-35 T/R
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N5263B-T.

IHS

Datasheet3 pages6 years ago
Datasheet6 pages9 years ago

JRH Electronics

Future Electronics

Mouser

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.29
$ 0.29
$ 0.29
Stock
4,029,205
4,029,205
4,029,205
Authorized Distributors
4
4
4
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DO-35-2
DO-35-2
DO-35-2
Zener Voltage
56 V
56 V
56 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
150 Ω
150 Ω
150 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
1.1 V
1.1 V
1.1 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.1N5231B-T
Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 T/R
Diodes Inc.1N5250B-T
ZENER DIODE DO-35 500MW 20V RECTA/S,(SMC),16MM/T,7PL-R<AZ
Diodes Inc.1N5233B-T
Diode Zener Single 6V 5% 500mW 2-Pin DO-35 T/R
Diodes Inc.1N5227B-T
Diode Zener Single 3.6V 5% 500mW 2-Pin DO-35 T/R

Descriptions

Descriptions of Diodes Inc. 1N5263B-T provided by its distributors.

Diode Zener Single 56V 5% 500mW 2-Pin DO-35 T/R
Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
1N5263B Series 500 mW 56 V 200 mA Through Hole Epitaxial Zener Diode - DO-35
5% 100nA 56V 150¦¸ 500mW DO-35 4mm*2mm*2mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated