Diodes Inc. 1N5233B-T

Diode Zener Single 6V 5% 500mW 2-Pin DO-35 T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N5233B-T.

IHS

Datasheet3 pages7 years ago
Datasheet6 pages10 years ago

_legacy Avnet

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.045
$ 0.045
Stock
314,723
1,853,847
1,853,847
Authorized Distributors
5
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DO-35-2
-
-
Zener Voltage
6 V
6 V
6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
7 Ω
7 Ω
7 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.1N5229B-T
ZENER DIODE DO-35 500MW 4.3V REGISTER,HIGH VOLT(20V),DIP<AZ
Diodes Inc.1N5226B-T
Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 T/R
Diodes Inc.1N5228B-T
Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 T/R

Descriptions

Descriptions of Diodes Inc. 1N5233B-T provided by its distributors.

Diode Zener Single 6V 5% 500mW 2-Pin DO-35 T/R
Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
ZENER DIODE DO-35 500MW 6.0V ROHS 10K<AZ
Diode - Zener Single 500MW 6.0V
±5% 5μA 6V 7Ω 500mW DO-35 Through hole mounting

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated