Recom Power RP15-2412DFW

Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin Tube
$ 63.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP15-2412DFW.

Recom Power

Datasheet7 pages7 years ago
Datasheet3 pages14 years ago
Datasheet7 pages9 years ago
Datasheet7 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.88%

CAD Models

Download Recom Power RP15-2412DFW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaPXB15-24WD12/N
Power Supply; 15W15W936VDC; PCB Mount; Input 12V or 24VDC; Output +/12V 0.625A; 15W
Murata Power SolutionsBEI15-120-Q12P-C
BEI15 Series 15 W Dual Output ±12 V Isolated Wide Input Bipolar DC/DC Converter
Module DC-DC 12VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin
Recom PowerRP15-2415DFW
Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube
Advanced EnergyAEE00BB18-LS
Module DC-DC 2-OUT 12V/-12V 0.625A/0.625A 15W 5-Pin
TDK-LambdaPXB15-24WD15/N
Power Supply; 15W15W936VDC; PCB Mount; Input 12V or 24VDC; Output +/15V 0.5A; 15W

Descriptions

Descriptions of Recom Power RP15-2412DFW provided by its distributors.

Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin Tube
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-12; mA. Out: +/-625
DC/DC CONVERTER, 15W, DUAL, 4:1, 12V; No. of Outputs:2 Output; Output Power Max:15W; Output Voltage - Output 1:12V; Output Current - Output 1:625mA; Output Voltage - Output 2:-12V; Output Current - Output 2:625mA; Output
The RP15-FW series wide range input DC/DC converters are certified to UL 60950-1 and to cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000920