Recom Power RP20-2412DFW

20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-12; mA. Out: +/-833
$ 72.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP20-2412DFW.

IHS

Datasheet8 pages6 years ago

Electro Sonic

Newark

Sager Electronics

Recom Power

Inventory History

3 month trend:
+21.92%

CAD Models

Download Recom Power RP20-2412DFW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TDK-LambdaPXE20-24WD12
Module DC-DC 24VIN 2-OUT 12V/-12V 0.833A/-0.833A 20W 7-Pin
Recom PowerRP15-2412DAW
Module DC-DC 24VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 5-Pin Tube
TDK-LambdaPXD10-24WD12
Module DC-DC 24VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W 5-Pin
Recom PowerRP15-2415DFW
Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube
Recom PowerRP10-2412DEW
Module DC-DC 24VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W 6-Pin Tube
Advanced EnergyAEE00BB18-LS
Module DC-DC 2-OUT 12V/-12V 0.625A/0.625A 15W 5-Pin

Descriptions

Descriptions of Recom Power RP20-2412DFW provided by its distributors.

20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-12; mA. Out: +/-833
DC/DC CONVERTER, 20W, DUAL, 4:1, 12V; No. of Outputs:2 Output; Output Power Max:20W; Output Voltage - Output 1:12V; Output Current - Output 1:833mA; Output Voltage - Output 2:-12V; Output Current - Output 2:833mA; Output
The RP20-FW series wide range input DC/DC converters are certified to UL 60950-1 and to cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000883