Recom Power RP30-2405SFW

30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 6000
$ 79.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP30-2405SFW.

IHS

Datasheet8 pages6 years ago

Master Electronics

Sager Electronics

Factory Futures

Recom Power

Inventory History

3 month trend:
-7.61%

CAD Models

Download Recom Power RP30-2405SFW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Traco PowerTEN 30-2411WIN
30 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1" metal package
Texas InstrumentsPTH12050WAZ
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH12050WAD
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Through-Hole Module -40 to 85
Texas InstrumentsPTH12050WAH
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Through-Hole Module -40 to 85
Buck / Boost / Inverting Regulator, Switching, 5.0 A
Buck / Boost / Inverting Regulator, Switching, 5.0 A

Descriptions

Descriptions of Recom Power RP30-2405SFW provided by its distributors.

30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 6000
Module DC-DC 24VIN 1-OUT 5V 6A 30W 6-Pin Tube
DC/DC CONVERTER; SINGLE OUTPUT; 30 WATTS; 5V; 9-36 | RECOM Power Inc. RP30-2405SFW
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout
RP30-FW Series 30 W Single Output 5 V 2x1" DC/DC Converter"
DC/DC Conv 9-36V:5V 6000mA 30W 2x1inch
Dc-Dc Converter, 5V, 6A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:30W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:6A; Isolation Voltage:1.6Kv Rohs Compliant: Yes |Recom Power RP30-2405SFW
32BIT MCU RX71M 2.5M LFQFP100 SE
Recom DCDC, RP30-FW, 9 ¡ú 36 V , 5V , 30W
The RP30-FW series DC/DC converters are designed to meet to UL 60950-1 and to cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30001081