Texas Instruments PTH12050WAD

1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Through-Hole Module -40 to 85
$ 15.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12050WAD.

Newark

Datasheet26 pages15 years ago

Texas Instruments

Jameco (USA)

Inventory History

3 month trend:
+153%

CAD Models

Download Texas Instruments PTH12050WAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.616
$ 17.21
Stock
59,192
141,899
Authorized Distributors
4
2
Case/Package
-
Module
Number of Pins
6
6
Number of Outputs
1
1
Min Input Voltage
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
Output Voltage
5.5 V
5.5 V
Output Current
6 A
6 A
Output Power
33 W
33 W
Isolation Voltage
-
-
Efficiency
93 %
93 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH12000WAH
DC/DC Power Supply Single Output 1.2 Volt to 5.5 Volt 6A 5-Pin DIP Module
Texas InstrumentsPTH12000WAD
Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 6A 5-Pin DIP Module Tray
Texas InstrumentsPTH12000WAZ
Module DC-DC 1-OUT 1.2V to 5.5V 6A 5-Pin DIP Module

Descriptions

Descriptions of Texas Instruments PTH12050WAD provided by its distributors.

1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Through-Hole Module -40 to 85
Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 6A 6-Pin DIP Module Tray
380KHz Adjustable,DC 1 1.2V~5.5V 1.2V 13.2V 10.8V DIP Through hole mounting 22.1mm*12.7mm*8.6mm
IC, DC/DC 12VIN 6A ADJ O/P, 12050; Puissance, sortie max..: 33W; Tension, sortie min.: 1.2V; Tension, sortie max..: 5.5V; Courant, sortie max.: 6A; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur DC/DC: PO
Ic, Dc/Dc 12Vin 6A Adj O/P, 12050; Output Power Max:33W; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current Max:6A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Pola, Dip; Input Voltage Dc Min:10.8V;rohs Compliant: Yes |TEXAS INSTRUMENTS PTH12050WAD
IC, DC/DC 12VIN 6A ADJ O/P, 12050; Output Power Max:33W; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current Max:6A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:POLA, DIP; Input Voltage DC Min:10.8V; Input Voltage DC Max:13.2V; Height:8.5mm; Depth:22.1mm; Width:12.57mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Accuracy %:2%; Adjustable Output Voltage Max:5.5V; Adjustable Output Voltage Min:1.2V; Approval Bodies:CSA, IEC, UL; Approvals & Standards:CSA, IEC, UL; Base Number:12050; DC / DC Converter Mounting:Through Hole; Frequency:320kHz; Input Voltage Max:12V; No. of Outputs:1Outputs; No. of Pins:6Pins; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current:6A; Output Voltage:5.5V; Power Supply IC Type:DC/DC Converter; Primary Input Voltage:13.2V; Supply Voltage:12V; Supply Voltage Max:13.2V; Supply Voltage Min:10.8V; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH12050WAD .