Texas Instruments PTH12050WAZ

1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85
$ 15.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12050WAZ.

Newark

Datasheet26 pages15 years ago

Texas Instruments

Farnell

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+33.24%

CAD Models

Download Texas Instruments PTH12050WAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.893
$ 16.603
$ 16.603
Stock
63,172
139,132
139,132
Authorized Distributors
3
2
2
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Number of Outputs
1
1
1
Min Input Voltage
10.8 V
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
13.2 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
6 A
6 A
6 A
Output Power
33 W
-
-
Isolation Voltage
-
-
-
Efficiency
93 %
93 %
93 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH12000WAZ
Module DC-DC 1-OUT 1.2V to 5.5V 6A 5-Pin DIP Module
Texas InstrumentsPTH12000WAZT
Module DC-DC 1-OUT 1.2V to 5.5V 6A 5-Pin DIP Module T/R
Texas InstrumentsPTH12000WAST
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH12050WAZ provided by its distributors.

1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85
Module DC-DC 1 Output 1.2 Volt to 5.5 Volt 6A 6-Pin DIP Module
380kHz Adjustable, DC 1, 1.2V~5.5V, 1.2V, 13.2V, 10.8V, DIP, SMD, 22.1mm × 12.7mm × 9.1mm
DC/DC 12VIN 6A ADJ O/P, SMD, 12050; Puissance, sortie max..: 33W; Tension, sortie min.: 1.2V; Tension, sortie max..: 5.5V; Courant, sortie max.: 6A; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur DC/DC: P
Dc/Dc 12Vin 6A Adj O/P, Smd, 12050; Output Power Max:33W; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current Max:6A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Pola, Surface Mount Dip; Input Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH12050WAZ
DC/DC 12VIN 6A ADJ O/P, SMD, 12050; Output Power Max:33W; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current Max:6A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:POLA, Surface Mount DIP; Input Voltage DC Min:10.8V; Input Voltage DC Max:13.2V; Height:9.09mm; Depth:22.1mm; Width:12.57mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Accuracy %:2%; Adjustable Output Voltage Max:5.5V; Adjustable Output Voltage Min:1.2V; Approval Bodies:CSA, IEC, UL; Approvals & Standards:CSA, IEC, UL; Base Number:12050; DC / DC Converter Mounting:Surface Mount Device; Frequency:320kHz; Input Voltage Max:12V; No. of Outputs:1Outputs; No. of Pins:6Pins; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current:6A; Output Voltage:5.5V; Power Supply IC Type:DC/DC Converter; Primary Input Voltage:13.2V; Supply Voltage:12V; Supply Voltage Max:13.2V; Supply Voltage Min:10.8V; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH12050WAZ .