Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PXB15-24WS12/NT

DC-DC, 15W, 9-36V, 12V 1.3A, 1x1 inch size, Neg ON/OFF, Trim - remote adjust
$ 60.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXB15-24WS12/NT.

IHS

Datasheet4 pages5 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.28%

CAD Models

Download TDK-Lambda PXB15-24WS12/NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-03
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsUEI15-120-Q12N-C
Module DC-DC 1-OUT 12V 1.3A 15.6W 5-Pin Case C-75
Recom PowerRP20-2415SFW
DC DC CONVERTER 15V 20W / Isolated Module DC DC Converter 1 Output 15V 1.33A 9V - 36V Input
Recom PowerRP15-2412SFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 1250
Recom PowerRP15-2412SFW/N
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 1250
TDK-LambdaPXD10-24WS12
Module DC-DC 24VIN 1-OUT 12V 0.83A 10W 4-Pin
Advanced EnergyAXA01C18-L
Module DC-DC 24VIN 1-OUT 15V 1.33A 20W 6-Pin

Descriptions

Descriptions of TDK-Lambda PXB15-24WS12/NT provided by its distributors.

DC-DC, 15W, 9-36V, 12V 1.3A, 1x1 inch size, Neg ON/OFF, Trim - remote adjust
DC-DC Converters, Power module type, Output: 15W, 12V, Isolated type, Option: Negative logic remote ON/OFF, Trim - remote adjust
DC-DC CONVERTER, ISO POL, 1 O/P, 15.6W, 1.3A, 12V; No. of Outputs: 1 Output; Output Power Max: 15.6W; Output Voltage - Output 1: 12V; Output Current - Output 1: 1.3A; Output Voltage - Output 2: -; Output Cur
Dc-Dc Converter, Iso Pol, 1 O/P, 15.6W, 1.3A, 12V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed, Adjustable; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:15.6W; Profundidad:25.4Mm |Tdk-Lambda PXB15-24WS12/NT

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXB-15-24WS-12/NT
  • PXB15-24WS12NT
  • PXB1524WS12/NT
  • PXB1524WS12NT