Recom Power RM-0512S

Module DC-DC 5VIN 1-OUT 12V 0.021A 0.25W 4-Pin SIP Tube
$ 5.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RM-0512S.

Electro Sonic

Datasheet5 pages7 years ago

IHS

Newark

Future Electronics

Recom Power

Inventory History

3 month trend:
+12.60%

CAD Models

Download Recom Power RM-0512S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRM-0512S/HP
Module DC-DC 5VIN 1-OUT 12V 0.021A 0.25W Medical 4-Pin SIP Tube
Recom PowerRO-0512S
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube
Recom PowerRI-0512S
Module DC-DC 5VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Tube
Traco PowerTMA 0505S
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTMA 0515S
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/5
Traco PowerTME 0505S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package

Descriptions

Descriptions of Recom Power RM-0512S provided by its distributors.

Module DC-DC 5VIN 1-OUT 12V 0.021A 0.25W 4-Pin SIP Tube
0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 12; mA. Out: 21
Dc-Dc Converter, Medical, 12V, 0.021A; Output Power Max:250Mw; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:21Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Width:6Mm; Height:10Mm Rohs Compliant: Yes |Recom Power RM-0512S
The RM series DC/DC converter has been designed for isolating or converting DC power rails with very light loads. Efficiencies are typically 10% higher than a comparable 0.5W or 1W converters run at the same low load.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000536
  • RM0512S