What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RM-0512S/HP

Module DC-DC 5VIN 1-OUT 12V 0.021A 0.25W Medical 4-Pin SIP Tube
$ 6.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RM-0512S/HP.

Electro Sonic

Datasheet5 pages7 years ago

IHS

Future Electronics

Recom Power

Newark

Inventory History

3 month trend:
+13.29%

CAD Models

Download Recom Power RM-0512S/HP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Recom PowerRM-0512S
Module DC-DC 5VIN 1-OUT 12V 0.021A 0.25W 4-Pin SIP Tube
Recom PowerRO-0512S
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube
Recom PowerRE-0512S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 12; mA. Out: 83
Traco PowerTMA 0505S
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTME 0512S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMA 0515S
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/5

Descriptions

Descriptions of Recom Power RM-0512S/HP provided by its distributors.

Module DC-DC 5VIN 1-OUT 12V 0.021A 0.25W Medical 4-Pin SIP Tube
0.25W DC/DC-Converter 'ECONOLINE' SIP4 2kV unreg; V. In: 05; V. Out: 12; mA. Out: 21
The RM series DC/DC converter has been designed for isolating or converting DC power rails with very light loads. Efficiencies are typically 10% higher than a comparable 0.5W or 1W converters run at the same low load.
Dc-Dc Converter, Medical, 12V, 0.021A; Output Power Max:250Mw; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:21Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Width:6Mm; Height:10Mm Rohs Compliant: Yes |Recom Power RM-0512S/HP

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10011725
  • RM-0512SHP