Recom Power RI3-2415S

3W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 15; mA. Out: 200
$ 10.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RI3-2415S.

Electro Sonic

Datasheet5 pages7 years ago

Recom Power

Newark

Inventory History

3 month trend:
-10.13%

CAD Models

Download Recom Power RI3-2415S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRI3-2412S
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Module Tube
Traco PowerTME 2405S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMA 2405S
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/5
Recom PowerRO-2405S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 05; mA. Out: 200
Recom PowerROE-2405S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 05; mA. Out: 200
PCSA1-S Series 1 W 24 V Input 5 V Output Isolated DC/DC Converter - SIP-4

Descriptions

Descriptions of Recom Power RI3-2415S provided by its distributors.

3W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 15; mA. Out: 200
DC-DC Unregulated Power Supply Module, 1 Output, 3W, Hybrid
Module DC-DC 24VIN 1-OUT 15V 0.2A 3W 4-Pin SIP Module Tube
Isolated DC/DC Converters - Through Hole 3W 24Vin 15Vout 200mA
Recom DCDC, RI3, 24 V , 15V , 3W
CONV DC/DC 3W 24VIN 15VOUT THT S
Dc/Dc Converter, 15V, 0.2A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:1:1; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:200Ma; Width:7.6Mm Rohs Compliant: Yes |Recom Power RI3-2415S

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp