Recom Power RI3-2412S

Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Module Tube
$ 10.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RI3-2412S.

IHS

Datasheet5 pages7 years ago

Recom Power

element14 APAC

Newark

Inventory History

3 month trend:
-25.90%

CAD Models

Download Recom Power RI3-2412S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRI3-2415S
3W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 15; mA. Out: 200
Recom PowerR24P209S
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 24; V. Out: 09; mA. Out: 222
Traco PowerTMA 2405S
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/5
Traco PowerTME 2405S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Recom PowerRO-2405S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 05; mA. Out: 200
PDS1 Series 1 W 3.3 VDC 303 mA Single Output DC-DC Isolated Converter

Descriptions

Descriptions of Recom Power RI3-2412S provided by its distributors.

Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Module Tube
3W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 12; mA. Out: 250
Dc/Dc Converter, 12V, 0.25A; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:250Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Dc/Dc Converter Type:Sip Rohs Compliant: Yes |Recom Power RI3-2412S
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 250 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 90 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 4395000 / Length mm = 11.5 / Width mm = 7.6 / Height mm = 10.2

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp