Recom Power REC5-1205DRW/H4/A/SMD-R

5W DC/DC-Converter 'ECONOLINE' SMD 4kV reg 2: 1; V. In: 9-18; V. Out: +/-05; mA. Out: +/-500
$ 23.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC5-1205DRW/H4/A/SMD-R.

Electro Sonic

Datasheet4 pages10 years ago

IHS

Recom Power

Master Electronics

CAD Models

Download Recom Power REC5-1205DRW/H4/A/SMD-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.98
$ 25.23
Stock
15,551
15,156
Authorized Distributors
5
6
Case/Package
SMD/SMT
SOP
Number of Pins
-
17
Number of Outputs
2
2
Min Input Voltage
9 V
9 V
Max Input Voltage
18 V
18 V
Output Voltage
5 V
5 V
Output Current
500 mA
500 mA
Output Power
5 W
5 W
Isolation Voltage
4000 Vrms
4000 Vrms
Efficiency
81 %
81 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 2 Output, 4.992W, Hybrid
DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
Murata Power SolutionsMGJ6T12150505MC-R7
Module DC-DC 3-OUT 15V/5V/5V 0.24A 3.6W/1.2W/1.2W 7-Pin SMD T/R
DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
Module DC-DC 12VIN 2-OUT 15V/-15V 0.17A/-0.17A 5W Medical 18-Pin Metal DIP SMD Tube
Murata Power SolutionsMGJ6D122005LMC-R7
Module DC-DC 12VIN 2-OUT 20V/-5V 0.24A/0.24A 6W 7-Pin SMD Module T/R

Descriptions

Descriptions of Recom Power REC5-1205DRW/H4/A/SMD-R provided by its distributors.

5W DC/DC-Converter 'ECONOLINE' SMD 4kV reg 2:1; V. In: 9-18; V. Out: +/-05; mA. Out: +/-500
Isolated DC/DC Converters - SMD 5W DC/DC 4kV REG 2:1 9-18Vin +/-5Vout
5W Dc/Dc-Converter Econoline Smd 4Kv Reg 2:1 Rohs Compliant: Yes |Recom Power REC5-1205DRW/H4/A/SMD-R
CONV DC/DC 5W 9-18VIN +/-05VOUT

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10010040
  • REC5-1205DRWH4ASMD-R