What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions MGJ6T12150505MC-R7

Module Dc-dc 3-OUT 15V/5V/5V 0.24A 3.6W/1.2W/1.2W 7-PIN SMD T/r
$ 21.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MGJ6T12150505MC-R7.

IHS

Datasheet15 pages3 years ago

Newark

element14 APAC

Sager Power Systems

Inventory History

3 month trend:
-26.09%

CAD Models

Download Murata Power Solutions MGJ6T12150505MC-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsMGJ3T12150505MC-R7
Module DC-DC 3-OUT 15V/5V/5V 0.12A 1.8W/0.6W/0.6W 7-Pin SMD T/R
Murata Power SolutionsMGJ3T12150505MC-R13
Module DC-DC 3-OUT 15V/5V/5V 0.12A 1.8W/0.6W/0.6W 7-Pin SMD T/R
Murata Power SolutionsMGJ6D122005LMC-R7
Module DC-DC 12VIN 2-OUT 20V/-5V 0.24A/0.24A 6W 7-Pin SMD Module T/R
Module DC-DC 12VIN 2-OUT 5V/-5V 0.5A/-0.5A 5W Medical 17-Pin PDIP SMD Tube
TDK-LambdaCC6-1212DR-E
Module DC-DC 2-OUT 12V/-12V 0.25A 6W 7-Pin PDIP SMD
XP PowerISB0124D15
XP POWER ISB0124D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 1 W, 15 VNew

Descriptions

Descriptions of Murata Power Solutions MGJ6T12150505MC-R7 provided by its distributors.

Module DC-DC 3-OUT 15V/5V/5V 0.24A 3.6W/1.2W/1.2W 7-Pin SMD T/R
Isolated Module DC DC Converter 2 Output 15V -10V 240mA, 240mA 9V - 18V Input
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
MURATA POWER SOLUTIONS - MGJ6T12150505MC-R7 - DC/DC-WANDLER, MEDIZIN, 3AUSG., 6W
Isolated DC/DC Converters - SMD 6W 12VIN 15/5VOUT 240MA
Murata DCDC, MGJ6, 9 ¡ú 18 V , 5 V dc, 15V , 6W
DC/DC Converter Isolated 15/5/5V 6W
RS APAC
Dc-Dc Converter, Medical, 3 O/P, 6W; Power Supply Applications:Gate Drive; Dc/Dc Converter Type:-; Input Ratio:2:1; Output Power Max:6W; No. Of Outputs:3 Output; Output Voltage - Output 1:15V; Output Current - Output 1:240Ma Rohs Compliant: Yes |Murata Power Solutions MGJ6T12150505MC-R7

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGJ6T12150505MCR7