Recom Power REC3.5-1212DRW/R10/A

Module DC-DC 12VIN 2-OUT 12V/-12V 0.145A/-0.145A 3.5W 6-Pin DIP Tube
$ 44.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC3.5-1212DRW/R10/A.

Electro Sonic

Datasheet4 pages11 years ago

element14 APAC

Recom Power

Newark

Inventory History

3 month trend:
+90.00%

CAD Models

Download Recom Power REC3.5-1212DRW/R10/A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Module DC-DC 12VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 6-Pin DIP Tube
Module DC-DC 12VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 6-Pin DIP Tube
TDK-LambdaPXB15-12D12/N
Power Supply; 15W15W918VDCDCDC; PCB Mount; Input 12VDC; Output +/12V 0.625A; 15W
6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 9-18; V. Out: +/-12; mA. Out: +/-250
Murata Power SolutionsMEV1D1212DC
Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin DIP Tube
Murata Power SolutionsMEA1D1212DC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin DIP Module Tube

Descriptions

Descriptions of Recom Power REC3.5-1212DRW/R10/A provided by its distributors.

Module DC-DC 12VIN 2-OUT 12V/-12V 0.145A/-0.145A 3.5W 6-Pin DIP Tube
3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 9-18; V. Out: +/-12; mA. Out: +/-145
DC-DC CONVERTER, MEDICAL, 2 O/P, 3.5W; No. of Outputs: 2 Output; Output Power Max: 3.5W; Output Voltage - Output 1: 12V; Output Current - Output 1: 145mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 145mA; Outp
Isolated Board Mount Dc/Dc Converter, Medical, Dip, Through Hole, Fixed, 18 V, 9 V, 2 Rohs Compliant: Yes |Recom Power REC3.5-1212DRW/R10/A
The REC3.5 series uses a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC (4kVAC/1 minute) or 10kVDC (5kVAC/1minute) making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications. The isolation capacitance of only 20pF makes them also suitable for low leakage applications. The isolation transformer is recognized by CSA as reinforced isolated with a minimum internal clearance of 2.4mm and a minimum internal creepage clearance of 4.6mm. The REC3.5 is available in two industry-standard pinouts (= "/A" or "/C"). Remote on/off control is possible with the /CTRL option (A pinning only) and an optional undervoltage lockout function is also available (="/X1"). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11000451
  • REC3.5-1212DRWR10A